TDK FA28X7S2A683KRU06

卤10% 100V 68nF X7S Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.137
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28X7S2A683KRU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FA28X7S2A683KRU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.056
$ 0.056
Stock
64,555
18,416
18,416
Authorized Distributors
2
2
2
Capacitance
68 nF
68 nF
68 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC320C683K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.068Uf X7R 10% Ls=2.54Mm
Yageo GroupC320C683K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.068Uf X7R 10% Ls=2.54Mm
Yageo GroupC322C683K1R5TA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXSR205C683KAR
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
Cap Ceramic 0.068uF 50V X7R 10% Radial 5mm 125C Automotive AEC-Q200 Ammo
KYOCERA AVXSR211C683KAA
Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of TDK FA28X7S2A683KRU06 provided by its distributors.

卤10% 100V 68nF X7S Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=68nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.068uF, Through Hole Mount
Mlcc,x7S,100V,68Nf,±10%,5Mm/Ammo Pack |Tdk FA28X7S2A683KRU06
CAP CER 0.068UF 100V X7S RADIAL
68nF ¡À10% X7S 100V 4mm*2.5mm*5.5mm
Radial FA 100V 0.068muF ±10% X7S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos