TDK FA28X7R1H683KNU06

卤10% 50V 68nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28X7R1H683KNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-27.15%

CAD Models

Download TDK FA28X7R1H683KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.062
$ 0.062
Stock
37,582
128,825
128,825
Authorized Distributors
3
3
3
Capacitance
68 nF
68 nF
68 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤10% 50V 68nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 1610
卤10% 50V 68nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC320C683K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF X7R 10% LS=2.54mm
Yageo GroupC320C683K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.068uF X7R 10% LS=2.54mm
Yageo GroupC322C683K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF X7R 10% LS=5.08mm

Descriptions

Descriptions of TDK FA28X7R1H683KNU06 provided by its distributors.

卤10% 50V 68nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FA CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.068muF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=68nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,x7R,50V,68Nf,±10%,5Mm/Ammo Pack |Tdk FA28X7R1H683KNU06
CAP, MLCC, 0.068UF, X7R, 50V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos