
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-180756-1-ND | 6,308 | 1 | Cut Tape | ||||||||
| Avnet | FA28C0G2E151JNU06 | 0 | 2K | 2d | ||||||||
| Farnell | FA28C0G2E151JNU06 | 0 | 4K | 23h | ||||||||
| Worldway Electronics | FA28C0G2E151JNU06 | 24,944 | 7 | 21h | ||||||||
| UnikeyIC | FA28C0G2E151JNU06 | 6,308 | 2K | 23h |
Download TDK FA28C0G2E151JNU06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK FA28C0G2E151JNU06 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: