What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C315C151J1G5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C151J1G5TA.

Official Datasheet16 years ago

Inventory History

3 month trend:
-1.27%

CAD Models

Download Yageo Group C315C151J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 150pF 100V C0G 5% Radial 5mm 125°C
Cap Ceramic 150pF 100V C0G 5% Radial 2.5mm 125°C
Yageo GroupC317C151J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 150Pf C0G 5% Ls=5.08Mm
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 150pF ±5% C0G NP0
Cap Ceramic 150pF 100V C0G 5% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 2010

Descriptions

Descriptions of Yageo Group C315C151J1G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125C Bag
Rdl,conf,np0,150Pf,100V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAPACITOR CERAMIC 150PF 100V, C0G, RAD; Dielectric Characteristic:C0G / NP0; Capacitance:150pF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C151J1G5TA+
  • C315C151J1G5TA.