TDK FA28C0G1H3R3CNU00

Cap, Aec-Q200, 3.3Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28C0G1H3R3CNU00
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G1H3R3CNU00.

IHS

Datasheet31 pages6 years ago

TDK

Inventory History

3 month trend:
-2.22%

CAD Models

Download TDK FA28C0G1H3R3CNU00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.057
$ 0.057
Stock
33,394
35,856
35,856
Authorized Distributors
6
4
4
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FA28C0G1H3R3CNU00 provided by its distributors.

Cap, Aec-Q200, 3.3Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28C0G1H3R3CNU00
MLCC with Dipped Radial Lead, Capacitance=3.3pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount
3.3pF ¡À0.25pF C0G(NP0) 50V 4mm*2.5mm*5.5mm
17003001,电容, AEC-Q200, 3.3PF, 50V, 多层陶瓷电容, 径向引线;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos