TDK FG28C0G1H3R3CNT06

50V 3.3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G1H3R3CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-47.09%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.07
$ 0.07
Stock
34,804
32,791
32,791
Authorized Distributors
4
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:3R3, Tol.:+/-0.25
50V 3.3pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3.3pF 100V C0G 0.25pF Radial 5mm 125C Ammo
Cap Ceramic 3pF 50V C0G 0.25pF Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, 2010

Descriptions

Descriptions of TDK FG28C0G1H3R3CNT06 provided by its distributors.

50V 3.3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3.3pF 50V C0G 0.25pF Radial 5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=3.3pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,50V,3.3Pf,±0.25Pf,5Mm/Ammo Pack |Tdk FG28C0G1H3R3CNT06
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos