TDK FA26X7R2J103KNU06

卤10% 630V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA26X7R2J103KNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-5.23%

CAD Models

Download TDK FA26X7R2J103KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.141
$ 0.141
Stock
34,749
39,372
39,372
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C103K1R5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C103K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=2.54Mm
Yageo GroupC322C103K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR151C103KAR
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 2.54 mm 125C
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FA26X7R2J103KNU06 provided by its distributors.

卤10% 630V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Mlcc,x7R,630V,10Nf,±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FA26X7R2J103KNU06
MLCC with Dipped Radial Lead, Capacitance=10nF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FA 630V 10000pF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos