TDK FA26X7R1E106KRU06

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA26X7R1E106KRU06.

TME

Datasheet31 pages6 years ago

TDK

Inventory History

3 month trend:
-55.46%

CAD Models

Download TDK FA26X7R1E106KRU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.225
$ 0.225
Stock
74,664
96,213
96,213
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box
±10% 25V 10uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10UF 50V X7S RADIAL / 10 µF ±10% 50V Ceramic Capacitor X7S Radial
RCE Series 5.5 x 5 x 4 mm 10 uF 25 V ±10 % X7R Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK FA26X7R1E106KRU06 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
CAP CER 10UF 25V X7R RADIAL / 10 µF ±10% 25V Ceramic Capacitor X7R Radial
Cap, Aec-Q200, 10Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA26X7R1E106KRU06
MLCC with Dipped Radial Lead, Capacitance=10μF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FA 25V 10muF ±10% X7R
CAP, AEC-Q200, 10UF, 25V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Capacitance uF = 10 / Rated Voltage DC V = 25 / Tolerance (±) % = 10 / Ceramic Dielectric = X7R / Lead Spacing mm = 5 / Termination Type = Radial Leads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = FA / Length mm = 6 / Width mm = 5.5 / Height mm = 3.5 / Packaging = Ammo Pack / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos