TDK FA24X8R1H104KNU06

卤10% 50V 100nF X8R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA24X8R1H104KNU06.

TDK

Datasheet28 pages6 years ago

IHS

Inventory History

3 month trend:
+0.45%

CAD Models

Download TDK FA24X8R1H104KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.086
$ 0.086
Stock
14,035
32,611
32,611
Authorized Distributors
4
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Yageo GroupC322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK FA24X8R1H104KNU06 provided by its distributors.

卤10% 50V 100nF X8R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA24X8R1H104KNU06
MLCC with Dipped Radial Lead, Capacitance=0.1μF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm
CAP, AEC-Q200, 0.1UF, 50V, MLCC, RADIAL; Available until stocks are exhausted
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos