Murata RCER71H104K0DBH03A

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H104K0DBH03A.

TME

Datasheet21 pages4 years ago

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-27.87%

CAD Models

Download Murata RCER71H104K0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.133
$ 0.133
Stock
30,466
88,411
88,411
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm

Descriptions

Descriptions of Murata RCER71H104K0DBH03A provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1410
RCE Series 0.1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap, 0.1Uf, 50V, Mlcc, Radial; Capacitance:0.1Μf; Voltage Rating:50V; Product Range:Rce Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCER71H104K0DBH03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH