TDK FA18C0G1H822JNU06

卤5% 50V 8.2nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18C0G1H822JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FA18C0G1H822JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.052
$ 0.052
Stock
31,191
24,918
24,918
Authorized Distributors
3
5
5
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.177W 5.50mmx4.50mm C0G NP0 ±5% 8200pF
卤5% 50V 8.2nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR155C822JAA
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount, 1510
Cap Ceramic 0.0082uF 50V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 1812
RDE Radial Ceramic Capacitor 0.197Lx0.124W 5.00mmx3.15mm C0G NP0 ±5% 8200pF

Descriptions

Descriptions of TDK FA18C0G1H822JNU06 provided by its distributors.

卤5% 50V 8.2nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FA CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 8200pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=8.2nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos