TDK FA18C0G1H330JNU06

卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18C0G1H330JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-2.11%

CAD Models

Download TDK FA18C0G1H330JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.072
$ 0.072
Stock
62,335
21,293
21,293
Authorized Distributors
5
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C330J2G5TA
Ceramic capacitor, 33 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C330J2G5TA
Yageo GroupC317C330J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 33Pf C0G 5% Ls=5.08Mm
Yageo GroupC315C330J1G5TA
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Cap Ceramic 33pF 100V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FA18C0G1H330JNU06 provided by its distributors.

卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=33pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FA 50V 33pF ±5% C0G NP0
Mlcc,c0G,50V,33Pf,±5%,2.5Mm/Ammo Pack |Tdk FA18C0G1H330JNU06
CAP, MLCC, 33PF, C0G/NP0, 50V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos