TDK FG18C0G1H330JNT06

卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H330JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-22.71%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.071
$ 0.071
Stock
19,320
37,223
37,223
Authorized Distributors
6
3
3
Capacitance
33 pF
33 pF
33 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C330J1G5TA
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Cap Ceramic 33pF 100V C0G 5% Radial 5mm 125C Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 33pF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 33pF
KYOCERA AVXSR151A330JAATR1
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic Single 33pF 6000V SL 5% (7.5 X 6mm) Radial Disc 7.5mm 125C Bulk

Descriptions

Descriptions of TDK FG18C0G1H330JNT06 provided by its distributors.

卤5% 50V 33pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FG Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 33pF
CAP, 33PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
Mlcc,c0G,50V,33Pf,±5%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG18C0G1H330JNT06
MLCC with Dipped Radial Lead, Capacitance=33pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos