TDK CS65ZU2GA102MYVKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS65ZU2GA102MYVKA.

IHS

Datasheet5 pages3 years ago

TDK

Electro Sonic

CAD Models

Download TDK CS65ZU2GA102MYVKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.099
$ 0.099
Stock
46,414
38,737
38,737
Authorized Distributors
1
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.001uF 250VAC E 20% (7 X 5mm) Radial Disc 7.5mm 125C Bulk
Cap Ceramic Suppression X1/Y1 0.001uF 400VAC Z5U 20% (7 X 7mm) Radial 10mm 125C Bulk
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (7 X 7mm) Radial Disc 10mm 125C Bulk

Descriptions

Descriptions of TDK CS65ZU2GA102MYVKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
CAP CER 1000PF 300/440VAC Z5U / 1000 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=1nF, DxT: 7x5mm ,F: 7.5mm
Ceramic Capacitors; CS65ZU2GA102MYVKA; TDK; 1 nF; Radial
1nF ¡À20% Z5U 300V(AC),440V(AC) DIP 7mm*5mm*7.4mm
Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA331KGKA
1nF 卤20% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS
SUPPRESSION CAPACITOR, 1000PF, X1/Y2;
CS65ZU2GA102MYVKA / SBU: MID VOLTAGE / (AMMO PACK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS65-ZU2GA102MYVKA