TDK CS65ZU2GA102MYGKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS65ZU2GA102MYGKA.

IHS

Datasheet5 pages3 years ago

TDK

X-ON

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CS65ZU2GA102MYGKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.098
$ 0.098
Stock
66,009
225,614
225,614
Authorized Distributors
3
1
1
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2017-12-31
LTD Date2018-03-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CS65ZU2GA102MYGKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
Multilayer Ceramic Capacitor 1000pF 20% Radial Leaded T/R
CAP CER 1000PF 300/440VAC Z5U / 1000 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=1nF, DxT: 7x5mm ,F: 7.5mm
Chip Capacitance (Mlcc) Radial, Disc 1000pF ±20% AC300/440V Z5U
SUPPRESSION CAPACITOR, 1000PF, X1/Y2 ROHS COMPLIANT: YES
Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA102MNKA
CS65ZU2GA102MYGKA / SBU: MID VOLTAGE / (BULK, LONG LEAD KINK)
1nF 卤20% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS
1nF ¡À20% Z5U 300V(AC),440V(AC) 7mm*5mm*11mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS65-ZU2GA102MYGKA