TDK CLF7045T-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 61.2mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-150M.

Farnell

Datasheet9 pages8 years ago
Datasheet9 pages13 years ago

TDK

Newark

CAD Models

Download TDK CLF7045T-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.6A T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 61mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0588Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 48mOhm DCR T/R

Descriptions

Descriptions of TDK CLF7045T-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 61.2mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 15UH, 2.3A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:15µH; Inductance Tolerance:± 20%; Inductor Construction:Wirewound; DC Resistance Max:0.051ohm; RMS Current (Irms):2.1A; Saturation Current (Isat):2.3A; Case Dimensions:7.2mm x 6.9mm x 4.5mm; SVHC:No SVHC (20-Jun-2013)
Power Inductor (SMD), 15 uH, ± 20%, 2.1 A, Shielded, 2.3 A, 7.2mm x 6.9mm x 4.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045T150M