TDK CLF5030NIT-331M-D

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.2A 4.08Ohm DCR Automotive AEC-Q200 T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF5030NIT-331M-D.

TDK

Datasheet5 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-17.25%

CAD Models

Download TDK CLF5030NIT-331M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 0.18A 4.2Ohm DCR T/R
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
Ind Power 330uH 5% 796KHz 80Q-Factor Ferrite 200mA RDL
Ind Power 330uH 10% 1KHz Ferrite 290mA Axial T/R
TAIYO YUDENCAL45VB331K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TDK CLF5030NIT-331M-D provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.2A 4.08Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2120
FIXED IND 330UH 200MA 4.08OHM SM / 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 4.08Ohm Max Nonstandard
INDUCTOR FIXED 330UH 200MA 4.08 OHM
FIXED IND 330UH 200MA 4.08OHM SM
SMD / SMT Inductors (Coils), L=330μH, L x W x T :
CLF-NI-D Nonstandard 0.209Lx0.197W 5.30mmx5.00mm 330muH
100KHz 290mA 200mA 330¦ÌH 4.08¦¸ ¡À20% , 5.3mm*5mm*3mm
INDUCTOR, 330UH, 0.2A, 20%, SHIELDED; Inductance: 330µH; RMS Current (Irms): 200mA; Inductor Construction: Shielded; Saturation Current (Isat): 290mA; Product Range: CLF-NI-D Series; Power Inductor Case: 5.3mm x 5mm x 2.7mm; DC Resistance Max: 3.4ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos