
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST64348028 | 426 | 1 | 8h | ||||||||
| Farnell | CLF12555T-680M | 0 | 500 | Tape & Reel | 14h | |||||||
| Classic Components | CLF12555T-680M | 435 | 3h | |||||||||
| Worldway Electronics | CLF12555T-680M | 19,310 | 7 | Tape & Reel | 14h | |||||||
| QUARKTWIN TECHNOLOGY LTD | CLF12555T-680M | Contact | >1wk |
Download TDK CLF12555T-680M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF12555T-680M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: