Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1208-680YL

Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-680YL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.78%

CAD Models

Download Bourns SRR1208-680YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 15% 1KHz 18Q-Factor Ferrite 1.3A 0.17Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1208-680YL provided by its distributors.

Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
FIXED IND 68UH 1.8A 135 MOHM SMD
Inductor, SMD, 68uH, 1.8A, 5MHz, 135mOhm
1KHz 5MHz 2.6A 1.8A 20@2.52MHz 68μH 135mΩ ±15% 1208 standard mounting,SMD mount 12.7mm*12.7mm*8.5mm
1.8A 68uH ±15% 2.6A SMD,12.7x12.7mm Power Inductors ROHS
SRR1208 Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 68muH
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR HP 68UH 15% SHIELD SMD
Bourns SRR1208-680YL 巻線チップインダクタ
RS APAC
INDUCTOR, SHIELDED, 68UH, 2.6A, SMD; Inductance: 68µH; RMS Current (Irms): 1.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.6A; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; Q Factor: 20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-680YL.