Murata Power Solutions 49330SC

FIXED IND 33UH 2.9A 60 MOHM SMD / 33 µH Shielded Wirewound Inductor 2.9 A 60mOhm Max Nonstandard, 4 Lead
$ 0.782
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 49330SC.

Newark

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
-7.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
Murata Power Solutions48330SC
Inductor Power Shielded Wirewound 33uH 20% 10KHz 31Q-Factor 2.8A 0.073Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 49330SC provided by its distributors.

FIXED IND 33UH 2.9A 60 MOHM SMD / 33 µH Shielded Wirewound Inductor 2.9 A 60mOhm Max Nonstandard, 4 Lead
Inductor Power Shielded Bobbin Core 33uH 20% 10KHz 51Q-Factor 2.9A 0.06Ohm DCR T/R
10KHz 10MHz 2.9A 51@1MHz 33¦ÌH 60m¦¸ ¡À20% SMD,12.2X12.2MM , 12.2mm*12.2mm*8mm
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 4848
FIXED IND 33UH 2.9A 60 MOHM SMD
4900S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 33muH
Power Inductors - SMD 33 UH 2.9A
INDUCTOR, 33UH, 2.9A, 20%, 10MHZ, SMD; Inductance:33µH; RMS Current (Irms):2.9A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4900S Series; Power Inductor Case:12.2mm x 12.2mm x 8mm; Q Factor:51 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc