TDK CLF10060NIT-101M-D

Ind Chip Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.9A T/R
$ 0.654
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10060NIT-101M-D.

TDK

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
-0.93%

CAD Models

Download TDK CLF10060NIT-101M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2024-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
CoilcraftRFB1010-101L
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 148mOhm DCR Blister T/R

Descriptions

Descriptions of TDK CLF10060NIT-101M-D provided by its distributors.

Ind Chip Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.9A T/R
Avnet Japan
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
FIXED IND 100UH 1.35A 180MOHM SM / 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 180mOhm Max Nonstandard
FIXED IND 100UH 1.35A 180MOHM SM
SMD / SMT Inductors (Coils), L=100μH, L x W x T :
100KHz 1.35A 1.35A 100¦ÌH 180m¦¸ ¡À20% , 10.1mm*10mm*6.3mm
1.35A 100uH 卤20% 1.35A SMD,10x10.1mm Power Inductors ROHS
CLF-NI-D Nonstandard 0.398Lx0.394W 10.10mmx10.00mm 100muH
INDUCTOR, 100UH, 1.9A, 20%, SHIELDED; Inductance: 100µH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 1.35A; Product Range: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10060NIT101MD