Coilcraft RFB1010-101L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 0.761
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB1010-101L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-20.51%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R
Ind Chip Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.9A T/R
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Fixed Ind 100Uh 2.1A 108 Mohm Th - Bulk Rohs Compliant: Yes |Abracon AIUR-06-101K

Descriptions

Descriptions of Coilcraft RFB1010-101L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 7MHz 150mOhm 100muH
Power inductor, 10% tol, RoHS
INDUCTOR, 100UH, 1.9A, 10%, POWER; Product Range:RFB1010 Series; Inductance:100µH; RMS Current (Irms):2.2A; Saturation Current (Isat):1.9A; DC Resistance Max:0.15ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); AutomotiveRoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc