TDK CLF10060NIT-100M-D

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.8A 0.0204Ohm DCR Automotive T/R
$ 0.767
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10060NIT-100M-D.

TDK

Datasheet5 pages5 years ago

Farnell

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download TDK CLF10060NIT-100M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Ind High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 4A AXL
Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R

Descriptions

Descriptions of TDK CLF10060NIT-100M-D provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.8A 0.0204Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
FIXED IND 10UH 3.6A 20.4MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
100KHz 3.6A 3.6A 10¦ÌH 20.4m¦¸ ¡À20% , 10.1mm*10mm*6.3mm
CLF-NI-D Nonstandard 0.398Lx0.394W 10.10mmx10.00mm 10muH
3.6A 10uH 卤20% 3.6A SMD,10x10.1mm Power Inductors ROHS
CLF10060NIT-100M-D, TDK CORPORATION
INDUCTOR, 10UH, 5.8A, 20%, SHIELDED; Inductance: 10µH; RMS Current (Irms): 5.8A; Inductor Construction: Shielded; Saturation Current (Isat): 3.6A; Product Range: CLF-NI-D Series; Power Inductor Case: 10.1mm x 10mm x 6mm; DC Resistance Max: 0.017ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos