TDK CKG57NX7S2A226M500JH

Multilayer Ceramic Capacitor, CKG Series, 22 - F, - 20%, X7S, 100 V, 2220 [5750 Metric]
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7S2A226M500JH.

IHS

Datasheet10 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-28.18%

CAD Models

Download TDK CKG57NX7S2A226M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.86
Stock
787,262
676,110
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0805 22 uF 10 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
6.3V 22uF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12106Z226KAT2A
Cap Ceramic 22uF 6.3V X7S 10% SMD 1210 125°C Embossed T/R

Descriptions

Descriptions of TDK CKG57NX7S2A226M500JH provided by its distributors.

Multilayer Ceramic Capacitor, CKG Series, 22 - F, - 20%, X7S, 100 V, 2220 [5750 Metric]
22µF 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead 0.236" L x 0.197" W (6.00mm x 5.00mm)
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:6x5x5mm
100V 22uF X7S 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220
Cap Ceramic 22uF 100V X7S 20% 2 Stacked 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
CAP, 22UF, 100V, MLCC STACKED, 2220; Capacitance:22µF; Voltage Rating:100V; Ceramic Capacitor Case:2220 [5750 Metric]; Capacitance Tolerance:± 20%;
Capacitance uF = 22 / Rated Voltage V = 100 / Tolerance = ±20 % / Ceramic Dielectric = X7S / Package Type = 2020 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 6 / Width mm = 5 / Height mm = 5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos