Murata GRM31CC71C226ME11L

16V 22uF X7S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC71C226ME11L.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-6.40%

CAD Models

Download Murata GRM31CC71C226ME11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.288
Stock
740,811
50,577
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 22uF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 22uF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 6.3V X7S 1206 / 22 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 0805 (2012), X7S, C2012X7S1A226M125AC

Descriptions

Descriptions of Murata GRM31CC71C226ME11L provided by its distributors.

16V 22uF X7S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 3216M/1206
CAP CER 22UF 16V X7S 1206 / 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
1206 16V X7S 22uF 20% multilayer ceramic capacitor
Cap Ceramic 22uF 16V X7S 20% Pad SMD 1206 125C T/R
Cap, 22Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CC71C226ME11L
Chip Capacitor (MLCC) 1206 22µF ±20% 16V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH