TDK CKCL22C0G1H220K085AA

Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL22C0G1H220K085AA.

IHS

Datasheet9 pages10 years ago

Ciiva

Future Electronics

Electro Sonic

CAD Models

Download TDK CKCL22C0G1H220K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2012-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-03-31

Related Parts

KYOCERA AVX08055A220JAT2A
0805 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C220K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF C0G 0805 10%
Yageo GroupC0805C220K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 10%
Yageo GroupC0805C220K2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 22pF C0G 0805 10%
KYOCERA AVX08053A220KAT2A
0805 22 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 10%

Descriptions

Descriptions of TDK CKCL22C0G1H220K085AA provided by its distributors.

Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R
CAP ARRAY 22PF 50V NP0 0805 / 22pF Isolated Capacitor 2 Array 50 V C0G, NP0 0805 (2012 Metric)
0805 (2012Metric) ARRAY/NETWORK CAPACITOR CKC 50V 22pF ±10% C0G NP0
CKC Series 0805 22 pF ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor Array
Array/Network Capacitor, 50V, C0G, 2.2e-05uF, Surface Mount, CHIP-4
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 22, TOL: +/-10%, THICKNESS: 1.00 MAX.
CAPACITOR ARRAY, 22PF, 50V, C0G/NP0, 10%, SMD; Capacitance:22pF; Capacitance Tolerance:± 10%; No. of Elements:2; Voltage Rating:50V; Capacitor Case Style:0805 [2012 Metric]; Capacitor Terminals:SMD; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos