Yageo Group C0805C220K3GACTU

Cap Ceramic 22pF 25V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220K3GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-3.94%

CAD Models

Download Yageo Group C0805C220K3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08053A220KAT2A
0805 22 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A220JAT2A
0805 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R
KYOCERA AVX08051A220KAT4A
Cap Ceramic 22pF 100V C0G 10% SMD 0805 125°C Paper T/R
0805 22 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C220K3GACTU provided by its distributors.

Cap Ceramic 22pF 25V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 25V 22pF ±10% C0G NP0
22pF ¡À10% C0G(NP0) 25V 0805 2mm*1.25mm*1.25mm
CAP, C0G / NP0, 22PF, 25V, 0805; Capacitance: 22pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series
C0805C220K3GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220K3GAC7800
  • C0805C220K3GACTU.