TDK CK45-E3FD472ZYNNA

Cap Ceramic Single 0.0047uF 3000V E -20% to 80% (12.5 X 6mm) Radial Disc 7.5mm 105C Bulk
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-E3FD472ZYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-32.34%

CAD Models

Download TDK CK45-E3FD472ZYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.155
$ 0.155
Stock
399,958
102,250
102,250
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
80 %
80 %
80 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0047uF 2000V F -20% to 80% (9 X 5mm) Radial 5mm 85°C Bulk
DISC CAPACITOR, 4700PF, 1KV, PC PIN; Available until stocks are exhausted Alternative available
Cap Ceramic 0.0047uF 2000V E -20% to 80% (11 X 5mm) Radial 5mm 85°C Bulk
Cap Ceramic Single 0.0047uF 250VAC F -20% to 80% (8 X 4mm) Radial Disc 7.5mm 85C Bulk
Yageo GroupC315C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%

Descriptions

Descriptions of TDK CK45-E3FD472ZYNNA provided by its distributors.

Cap Ceramic Single 0.0047uF 3000V E -20% to 80% (12.5 X 6mm) Radial Disc 7.5mm 105C Bulk
CAPACITOR, CERAMIC DISC, 4700PF, 3KV/RAD; Available until stocks are exhausted Alternatives available
4700 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 3000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
-20%~+80% 4.7nF E 3kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45E3FD472ZYNNA