
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-181698-ND | 3,611 | 1 | Bulk | ||||||||
| Future Electronics | CK45-B3FD331KYNNA | 1,000 | 1K | Bag | ||||||||
| TME | CK45-B3FD331KYNNA | 0 | 1K | 4h | ||||||||
| TTI | CK45-B3FD331KYNNA | 0 | 1K | Bulk | 9h | |||||||
| Avnet | CK45-B3FD331KYNNA | 0 | 1K | 8h |
Download TDK CK45-B3FD331KYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CK45-B3FD331KYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: