TDK CD45-B2GA331K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA331K-NKA.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download TDK CD45-B2GA331K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.105
$ 0.105
Stock
256,029
71,531
71,531
Authorized Distributors
4
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C331K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 330Pf X7R 10% Ls=5.08Mm
Cap Ceramic Single Suppression X1/Y2 330pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bulk
KYOCERA AVXSR151A331KAR
Cap Ceramic 330pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Cap Ceramic Single 330pF 1000V R 10% (6.5 X 5mm) Radial Disc 5mm 125C T/R
Cap Ceramic Single Suppression X1/Y1 330pF 300VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
Cap Ceramic Single Suppression X1/Y2 330pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bulk

Descriptions

Descriptions of TDK CD45-B2GA331K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
CAP CER 330PF 440VAC RADIAL / 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Cap Ceramic Single Suppression X1/Y1 330pF 400VAC/440VAC B 10% (7 X 6mm) Radial Disc 10mm 125C Bulk
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=330pF, DxT: 7x6mm ,F: 10mm
DISC CAP, 330PF, CLASS X1/Y1, TH ROHS COMPLIANT: YES
330pF 卤10% X1,Y1 440V Plugin,P=10mm Safety Capacitors ROHS
330pF ¡À10% 440V(AC) 7mm*6mm*11mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos