TDK CK45-B3DD222KYNNA

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 2.2nF ±10% 2KV B
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3DD222KYNNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-11.56%

CAD Models

Download TDK CK45-B3DD222KYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.136
$ 0.136
Stock
359,317
71,608
71,608
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C222K2R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Disc & Plate Capacitor, DEB Series, 2200 pF, - 10%, B, 2 kV, Radial Leaded
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1812

Descriptions

Descriptions of TDK CK45-B3DD222KYNNA provided by its distributors.

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 2.2nF ±10% 2KV B
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0022uF, Through Hole Mount
Radial Disc CERAMIC CAPACITOR CK45 2000V 2kV 2200pF ±10% B
Disc Capacitor, 2200Pf, 2Kv, Radial Rohs Compliant: Yes |Tdk CK45-B3DD222KYNNA
Ceramic Capacitors; CK45-B3DD222KYNNA; TDK; 2.2 nF; Radial; 2 kV; 2 kV

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3DD222KYNNA