
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-13376-1-ND | 1,140 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGJ5L2X7R1H684K160AA | 20,521 | 7 | Tape & Reel | 15h | |||||||
| UnikeyIC | CGJ5L2X7R1H684K160AA | 1,140 | 22 | Tape & Reel | 8h | |||||||
| Quest | CGJ5L2X7R1H684K160AA | 1,592 | 9h | |||||||||
| Ansinor | CGJ5L2X7R1H684K160AA | 1,156 | 1 | 11h |
Download datasheets and manufacturer documentation for TDK CGJ5L2X7R1H684K160AA.
Download TDK CGJ5L2X7R1H684K160AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGJ5L2X7R1H684K160AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ5L2X7R1H684K160AA.