Murata GCM31MR71H684KA55L

50V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.126
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR71H684KA55L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+44.94%

CAD Models

Download Murata GCM31MR71H684KA55L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.205
$ 0.205
Stock
107,606
91,842
91,842
Authorized Distributors
4
2
2
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C684K5RACTU
1206 C 680NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELEC, +/-10%
16V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.68 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.68UF 100V X7R 1206 / 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Yageo GroupC1206C684K3RACTU
1206 C 680NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata GCM31MR71H684KA55L provided by its distributors.

50V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.68UF 50V X7R 1206 / 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 50V 0.68muF ±10% X7R
0.68µF ±10% 50V Ceramic Capacitor X7R 1206
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 680nF ±10% 50V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH