TDK CGJ5C4C0G2H181J060AA

500V 180pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.413
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGJ5C4C0G2H181J060AA.

IHS

Datasheet10 pages10 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK CGJ5C4C0G2H181J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.071
Stock
66,167
104,695
Authorized Distributors
1
6
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 180 pF, - 5%, C0G / NP0, 630 V
Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125C T/R
CAP CER 180PF 50V C0G/NPO 1206 / 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Mlcc,1206,c0G,630V,180Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2J181K060AA
CAP CER 180PF 630V C0G 1206 / 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
KYOCERA AVX12065A181JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 1206 5% Tol

Descriptions

Descriptions of TDK CGJ5C4C0G2H181J060AA provided by its distributors.

500V 180pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1206,c0G,500V,180Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5C4C0G2H181J060AA
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=180pF, LxWxT:3.2x1.6x0.6mm
EIA CASE SIZE: 1206, VOLTAGE: 500, CAP VALUE: 180, TOL: +/-5%, THICKNESS: 0.60 +/-0.15
CAP 180PF 500V C0G 5% SMD 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos