TDK CGA5C4C0G2J181J060AA

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 180 pF, - 5%, C0G / NP0, 630 V
$ 0.067
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5C4C0G2J181J060AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

element14 APAC

Newark

Inventory History

3 month trend:
-3.32%

CAD Models

Download TDK CGA5C4C0G2J181J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.117
Stock
28,312
29,000
Authorized Distributors
4
2
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 180PF 50V C0G/NPO 1206 / 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
KYOCERA AVX12065A181JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 1206 5% Tol
Mlcc,1206,c0G,630V,180Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2J181K060AA
CAP CER 180PF 630V C0G 1206 / 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
500V 180pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 180pF 500V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of TDK CGA5C4C0G2J181J060AA provided by its distributors.

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 180 pF, - 5%, C0G / NP0, 630 V
Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
630V 180pF 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=180pF, LxWxT:3.2x1.6x0.6mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 180, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
CAP, 180PF, 630V, 5%, C0G, 1206, REEL; Capacitance: 180pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operati

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5C4C0G2J181J(060AA)