
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-13346-1-ND | 817 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGJ3E3X7R1C684K080AB | 27,079 | 7 | Tape & Reel | 4h | |||||||
| UnikeyIC | CGJ3E3X7R1C684K080AB | 817 | 125 | Tape & Reel | 3h | |||||||
| Cytech Systems | CGJ3E3X7R1C684K080AB | 4,000 | 4h | |||||||||
| Bettlink | CGJ3E3X7R1C684K080AB | 691 | 5h |
Download datasheets and manufacturer documentation for TDK CGJ3E3X7R1C684K080AB.
Download TDK CGJ3E3X7R1C684K080AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGJ3E3X7R1C684K080AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ3E3X7R1C684K080AB.