
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8090-1-ND | 12,621 | 1 | Cut Tape | ||||||||
| Mouser | 810-CGJ2B2X7R1C153K | 686 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGJ2B2X7R1C153K050BA | 12,791 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | CGJ2B2X7R1C153K050BA | 12,621 | 10K | Tape & Reel | 1h | |||||||
| Bettlink | CGJ2B2X7R1C153K050BA | 12,000 | 15h |
Download datasheets and manufacturer documentation for TDK CGJ2B2X7R1C153K050BA.
Download TDK CGJ2B2X7R1C153K050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGJ2B2X7R1C153K050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ2B2X7R1C153K050BA.