Murata GRM155R71C153KA01J

Cap Ceramic 0.015uF 16V X7R 10% Pad SMD 0402 125C T/R
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71C153KA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+26.69%

CAD Models

Download Murata GRM155R71C153KA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
424,719
4,690,423
4,690,423
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.015uF 10% X7R 16V 0402 Paper T/R
TAIYO YUDENEMK105B7153KV-F
CAP CER 0.015UF 16V X7R 0402 / 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
25V 15nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B153KO5NNNC
16V 15nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B153KA5NNNC
Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0402 125C Automotive T/R

Descriptions

Descriptions of Murata GRM155R71C153KA01J provided by its distributors.

Cap Ceramic 0.015uF 16V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1005M/0402
CAP, MLCC, 0.015UF, X7R, 16V, 0402;
0402 (1005Metric) GRM 16V 0.015muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH