TDK CGA8P3X7R1H685K250KB

50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.474
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8P3X7R1H685K250KB.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-10.32%

CAD Models

Download TDK CGA8P3X7R1H685K250KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.52
Stock
261,017
78,532
Authorized Distributors
6
3
Capacitance
6.8 µF
6.8 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1206C685K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10%
25V 6.8uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 6.8uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C685K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 6.8uF X7R 1206 10%
C Series 1206 6.8 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of TDK CGA8P3X7R1H685K250KB provided by its distributors.

50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
Cap Ceramic 6.8uF 50V X7R 10% Pad SMD 1812 125C Low ESR Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:4.5x3.2x2.5mm
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 6800000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
KC 6,8µF 1812 10% 50V X7R AECQ RoHSconf
CAP, 6.8µF, 50V, 10%, X7R, 1812; Capacitance: 6.8µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos