Murata GCM31CR71A685KA64L

Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71A685KA64L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM31CR71A685KA64L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.664
Stock
11,945
27,250
27,250
Authorized Distributors
2
1
1
Capacitance
6.8 µF
6.8 µF
6.8 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C685K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 6.8uF X7R 1206 10%
10V 6.8uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 6.8uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 6.8 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C685K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10%

Descriptions

Descriptions of Murata GCM31CR71A685KA64L provided by its distributors.

Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 10V 6.8muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 3216M/1206
KC 6,8µF 1206 10% 10V X7R AECQ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH