TDK CGA8L3X7R2E154M160KA

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L3X7R2E154M160KA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

CAD Models

Download TDK CGA8L3X7R2E154M160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.207
Stock
26,215
32,110
Authorized Distributors
2
3
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

250V 150nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812PC154KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
250V 150nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C154MAT2A
Cap Ceramic 0.15uF 50V X7R 20% SMD 1812 125°C Embossed T/R
KYOCERA AVX18121C154MAT2A
Cap Ceramic 0.15uF 100V X7R 20% SMD 1812 125°C Embossed T/R
Yageo GroupC1812V154KBRACTU
1812 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELEC,+/-10%

Descriptions

Descriptions of TDK CGA8L3X7R2E154M160KA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Mlcc,1812,x7R,250V,0.15Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L3X7R2E154M160KA
1812 (4532Metric) CERAMIC CAPACITOR CGA 250V 0.15muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 154, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos