TDK C4532X7R2E154K160KM

250V 150nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E154K160KM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
+134%

CAD Models

Download TDK C4532X7R2E154K160KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.229
$ 0.229
Stock
56,890
43,132
43,132
Authorized Distributors
2
3
3
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX1812PC154KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Yageo GroupC1812V154KBRACTU
1812 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812C154KBRACTU
Cap Ceramic 0.15uF 630V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812C154K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
KYOCERA AVX18125C154KAT2A
Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of TDK C4532X7R2E154K160KM provided by its distributors.

250V 150nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Cap Ceramic 0.15uF 250V X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 150000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos