
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA8K1X7R3D222MKE | 0 | 1K | 7h | ||||||||
| Avnet | CGA8K1X7R3D222M130KE | 0 | 1K | 4d | ||||||||
| Mouser | 810-CGA8K1X7R3D222ME | 914 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGA8K1X7R3D222M130KE | 24,339 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | CGA8K1X7R3D222M130KE | 914 | 3 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for TDK CGA8K1X7R3D222M130KE.
Download TDK CGA8K1X7R3D222M130KE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA8K1X7R3D222M130KE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA8K1X7R3D222M130KE.