TDK CGA8K1X7R3D222K130KA

2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8K1X7R3D222K130KA.

IHS

Datasheet7 pages4 years ago

Future Electronics

TDK

Inventory History

3 month trend:
-1.23%

CAD Models

Download TDK CGA8K1X7R3D222K130KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.194
$ 0.194
Stock
20,077
753,666
753,666
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812WC222KAT1A
Cap Ceramic 0.0022uF 2500V X7R 10% SMD 1812 125°C T/R
2kV 2.2nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GC222KAT1A
1812 STANDARD 2.2NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELEC,+/-10% SMD

Descriptions

Descriptions of TDK CGA8K1X7R3D222K130KA provided by its distributors.

2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 125C Automotive T/R
1812 (4532Metric) CERAMIC CAPACITOR CGA 2kV 2200pF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:4.5x3.2x1.3mm
Cap, 2200Pf, 2V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8K1X7R3D222K130KA
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1813
EIA CASE SIZE: 1812, VOLTAGE: 2000, CAP VALUE: 222, TOL: +/-10%, THICKNESS: 1.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos