
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-10045-1-ND | 860 | 1 | Cut Tape | ||||||||
| TME | CGA6P3X8R2A684MAD | 0 | 1K | 1d | ||||||||
| Avnet | CGA6P3X8R2A684M250AD | 0 | 1K | 3d | ||||||||
| Worldway Electronics | CGA6P3X8R2A684M250AD | 28,485 | 7 | Tape & Reel | 13h | |||||||
| UnikeyIC | CGA6P3X8R2A684M250AD | 860 | 6 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for TDK CGA6P3X8R2A684M250AD.
Download TDK CGA6P3X8R2A684M250AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA6P3X8R2A684M250AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6P3X8R2A684M250AD.