
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12999-1-ND | 4,854 | 1 | Cut Tape | ||||||||
| TME | CGA5L3X8R1H684MAB | 0 | 2K | 6h | ||||||||
| Avnet | CGA5L3X8R1H684M160AB | 0 | 2K | 2d | ||||||||
| Arrow Electronics | CGA5L3X8R1H684M160AB | 0 | 2K | |||||||||
| Worldway Electronics | CGA5L3X8R1H684M160AB | 18,957 | 7 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for TDK CGA5L3X8R1H684M160AB.
Download TDK CGA5L3X8R1H684M160AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5L3X8R1H684M160AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L3X8R1H684M160AB.