TDK CGA6P3X8R1E475K250AE

25V 4.7uF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6P3X8R1E475K250AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+33.47%

CAD Models

Download TDK CGA6P3X8R1E475K250AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.515
$ 0.515
Stock
40,732
80,310
80,310
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1210X475K5RACTU
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C475K3PACTU
1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
Yageo GroupC1210C475K8RACTU
1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +125DEGC, X7R DIELEC, +/-10%
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of TDK CGA6P3X8R1E475K250AE provided by its distributors.

25V 4.7uF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 25V X8R 10% Pad SMD 1210 Soft Termination 150C Automotive AEC-Q200 T/R
CAP CER 4.7UF 25V X8R 1210 / 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 4.7uF, Surface Mount, 1210
Mlcc,1210,x8R,25V,4.7Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P3X8R1E475K250AE
1210 (3225Metric) CERAMIC CAPACITOR CGA 25V 4.7muF ±10% X8R
Cap Ceramic 4.7uF 25V X8R 10% SMD 1210 150°C T/R
Avnet Japan
Capacitor, AEC-Q200, 4.7UF, 25V, MLCC, 1210;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos