Yageo Group C1210C475K3PACTU

1210 C 4.7UF Ceramic Multilayer Capacitor, 25 VDC, +85DEGC, X5R Dielec, +/-10%
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C475K3PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet18 pages14 years ago

Newark

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-7.10%

CAD Models

Download Yageo Group C1210C475K3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.125
$ 0.125
Stock
244,469
446,510
446,510
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12103D475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
1210 4.7 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
1210 (3225Metric) CERAMIC CAPACITOR GRM 25V 4.7muF ±10% X5R
25V 4.7uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ475KNHT
Capacitor, ceramic,1210,35V, x5R,4.7 F,10% Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475KNHT
Samsung Electro-MechanicsCL32A475KAULNNE
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric]

Descriptions

Descriptions of Yageo Group C1210C475K3PACTU provided by its distributors.

1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 25V X5R 10% SMD 1210 85°C Plastic T/R
Avnet Japan
Cap 4.7Uf 25Vdc X5R 10% Smd 1210 Rohs Compliant: Yes
CAP, 4.7µF, 25V, 10%, X5R, 1210; Capacitance: 4.7µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C475K3PAC 7800
  • C1210C475K3PAC TU
  • C1210C475K3PAC TU.
  • C1210C475K3PAC7800
  • C1210C475K3PACTU.