TDK CGA6P1X7S3D222M250AA

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210
$ 0.347
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6P1X7S3D222M250AA.

Upverter

Datasheet38 pages6 years ago

IHS

CAD Models

Download TDK CGA6P1X7S3D222M250AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.345
Stock
20,158
13,573
Authorized Distributors
2
4
Capacitance
2.2 nF
2.2 nF
Dielectric
X7S
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
2 kV
2 kV
Tolerance
20 %
20 %
Height
2.8 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1206
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 2200pF

Descriptions

Descriptions of TDK CGA6P1X7S3D222M250AA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 2000, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Automotive Grade MLCC, 1210, X7S, 2000V, 2200pF, 20%, 2.50mm
CAP CER 2200PF 2KV X7S 1210

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos