TDK C3225X7S3D222M250AA

Mlcc, 1210, x7S, 2000V, 2.2Nf, 2.50Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7S3D222M250AA
$ 0.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7S3D222M250AA.

IHS

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3225X7S3D222M250AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22

Related Parts

KYOCERA AVX1210ZC222MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
KYOCERA AVX1210GC222MAT1A
Cap Ceramic 0.0022uF 2000V X7R 20% SMD 1210 125°C T/R
KYOCERA AVX1210SC222MAT1A
Cap Ceramic 0.0022uF 1500V X7R 20% SMD 1210 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210
1210 2.2 nF 630 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C222J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 5%

Descriptions

Descriptions of TDK C3225X7S3D222M250AA provided by its distributors.

Mlcc,1210,x7S,2000V,2.2Nf,2.50Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7S3D222M250AA
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 2000, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
1210 (3225Metric) C 2000V 2kV 2200pF ±20% X7S
2.2nF ¡À20% X7S 2KV 1210 3.2mm*2.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7S3D222M250AA.